Stellar Labs 24-10211

|Stellar Labs 24-10211
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 24-10211. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stellar Labs 24-10211.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Stellar Labs 24-10211 provided by its distributors.

|Stellar Labs 24-10211
1000Ft RG-G/U Coax Cable CCS 18AWG 60% A; 1000Ft RG-G/U Coax Cable CCS 18AWG 60% Aluminum Braid White; Coaxial Cable Type: RG-G/U; Wire Gauge: 18AWG; Conductor Area CSA: 0.82mm²; Impedance: 75ohm; Reel Length (Imperial): 1000

Images

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +