What’s new: Find the right parts faster with our redesigned experience

Learn more

Steinbach & Vollmann 0.87.0019.0

SEALING STRIP, SELF ADH, REEL OF 10M; Tape Type: Foam; Tape Backing Material: Polychloroprene; Tape Width - Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0.87.0019.0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Steinbach & Vollmann 0.87.0019.0.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Steinbach & Vollmann 0.87.0019.0 provided by its distributors.

SEALING STRIP, SELF ADH, REEL OF 10M; Tape Type:Foam; Tape Backing Material:Polychloroprene; Tape Width - Metric:10mm; Tape Width - Imperial:0.39"; Tape Length - Metric:10m; Tape Length - Imperial:32.81ft; Tape Colour:Bl

Manufacturer Aliases

Steinbach & Vollmann has several brands around the world that distributors may use as alternate names. Steinbach & Vollmann may also be known as the following names:

  • STEINBACH AND VOLLMANN
  • Steinbach & Vollman