What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli PV-KST4/6II-UR

Conn Female and Male Cable Coupler MC4
$ 1.831

Price and Stock

Inventory History

3 month trend:
-23.31%

Descriptions

Descriptions of Stäubli PV-KST4/6II-UR provided by its distributors.

Conn Female and Male Cable Coupler MC4
Cable plug Cable ø: 5.5...9 mm Cross-section: 4...6 mm² Temperature range: -40 ... 105 °C Connection principle: Wire-Wire Contact material: Tin-Plated Copper Housing Material: Polycarbonate (PC) / Polyamide (PA/Nylon) Pitch: 0 mm Protection rating: IP67 Series: Solarline Poles: 1 Rated voltage: 1000 VAC/VDC

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories