What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 66.9131-23

|Staubli 66.9131-23.

$ 3.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9131-23.

TME

Datasheet1 page4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Stäubli 66.9131-23 provided by its distributors.

|Staubli 66.9131-23.
SOCKET, 4MM, SHROUDED, BLUE; Gender: Receptacle; Connector Mounting: Panel Mount; Current Rating: 20A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Blue; Available until stocks are exhausted
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 20 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 37 / Colour = Blue / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.9131-23.