What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 66.2014-20020

Stäubli 662014-20020 SLK-4N-F25 Test lead, 4 mm plugs, 200 cm, Yellow/Green

$ 7.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2014-20020.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-18.19%

Descriptions

Descriptions of Stäubli 66.2014-20020 provided by its distributors.

Stäubli 662014-20020 SLK-4N-F25 Test lead, 4 mm plugs, 200 cm, Yellow/Green
BANANA CONNECTOR, GREY, PLUG, 32A; Available until stocks are exhausted
STACK 4MM BANANA PLUG-PLUG, GRN YEL, 2M;
BANANA CONN, PLUG, 32A, 60VDC, GREY;
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 2.5 / Lead Length m = 2 / Overall Length m = 2.1 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Green / Yellow

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2014-20020.