What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 66.2012-20021

Stäubli 662012-20021 SLK-4N-S10 test lead 200 cm black stackable Ø 4 mm plugs

$ 10.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2012-20021.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+23.81%

Descriptions

Descriptions of Stäubli 66.2012-20021 provided by its distributors.

Stäubli 662012-20021 SLK-4N-S10 test lead 200 cm black stackable Ø 4 mm plugs
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, silicone, 1.0 mm², CAT II, CAT III, 66.2012-20021
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 1 / Lead Length m = 2 / Overall Length mm = 2.1 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Black

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories