What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 65.9187-22

Stäubli 659187-22 MICROGRIP-XB Safety terminal 2mm CAT II 300V red grabber

$ 8.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 65.9187-22.

Burklin Elektronik

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.85%

Descriptions

Descriptions of Stäubli 65.9187-22 provided by its distributors.

Stäubli 659187-22 MICROGRIP-XB Safety terminal 2mm CAT II 300V red grabber
Clamp test probe, red, max. 2 mm, L 75 mm, CAT II, socket 2 mm, 65.9187-22
Staubli test hook, rated_current1A, 2mmProbe sleeve size
1A RED GRABBER CLIP, 300V RATING, 2MM PROBE SOCKET SIZE
Conn Test Clip M 1 POS ST Cable Mount 1 Port
Size (Diameter) mm = 2 / Clip Type = Test Clip / Termination Type = Socket / Clip Colour = Red / Jaw Opening Max. mm = 2 / Rated Voltage V = 300 / Rated Current A = 1 / Contact Material = Gold-Plated Copper / Insulation Material = Polyamide

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories