What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 65.9187-21

Stäubli 659187-21 MICROGRIP-XB safety terminal 2mm jack CAT II 300V black
$ 6.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 65.9187-21.

Burklin Elektronik

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.77%

Descriptions

Descriptions of Stäubli 65.9187-21 provided by its distributors.

Stäubli 659187-21 MICROGRIP-XB safety terminal 2mm jack CAT II 300V black
Staubli test hook, rated_current1A, 2mmProbe sleeve size
1A BLACK GRABBER CLIP, 300V RATING, 2MMPROBE SOCKET SIZE
Conn Test Clip PL 1 POS ST Cable Mount 1 Port
Size (Diameter) mm = 2 / Clip Type = Test Clip / Termination Type = Socket / Clip Colour = Black / Jaw Opening Max. mm = 2 / Rated Voltage V = 300 / Rated Current A = 1 / Contact Material = Gold-Plated Copper / Insulation Material = Polyamide

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories