What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 64.1034-05022

Stäubli 641034-05022 LK-4N-F25 Test lead, 50cm, red, stackable 4mm plugs
$ 4.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1034-05022.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-11.63%

Descriptions

Descriptions of Stäubli 64.1034-05022 provided by its distributors.

Stäubli 641034-05022 LK-4N-F25 Test lead, 50cm, red, stackable 4mm plugs
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, red, PVC, 2.5 mm², 64.1034-05022
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 2.5 / Lead Length mm = 500 / Overall Length mm = 608 / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1034-05022.