What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 63.9848-21

Jumper, pitch 12 mm, 30 VAC/60 VDC, 60 V, 10 A, gold-plated, black, 63.9848-21
$ 9.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9848-21.

element14 APAC

Datasheet1 page15 years ago

Burklin Elektronik

Inventory History

3 month trend:
+66.62%

Descriptions

Descriptions of Stäubli 63.9848-21 provided by its distributors.

Jumper, pitch 12 mm, 30 VAC/60 VDC, 60 V, 10 A, gold-plated, black, 63.9848-21
PLUG, 2MM, LINK, GOLD, 12MM PITCH, PK2; Gender: Plug; Connector Mounting: -; Current Rating: 10A; Voltage Rating: 60V; Contact Plating: Gold Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Termination
Connector A = 2x Banana Plug / Connector A Diameter = 2 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 10 / Insulation Material = Polyamide (PA) / Colour = Black / Overall Length mm = 32.2

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories