What’s new: Find the right parts faster with our redesigned experience

Learn more

Stäubli 23.3120-22

Staubli 4 mmBanana socket, red, 1000V, 24A, Press-in type, 31.5mmlong, Gilding

$ 1.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3120-22.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
+90.99%

Descriptions

Descriptions of Stäubli 23.3120-22 provided by its distributors.

Staubli 4 mmBanana socket, red, 1000V, 24A, Press-in type, 31.5mmlong, Gilding
Stäubli 233120-22 SEB4-F safety jack socket red Ø 4 mm built-in 1 pc
Conn Test Socket RCP 1 POS Solder Lug ST Panel Mount 1 Port
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Press-In / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Red / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories