What’s new: Find the right parts faster with our redesigned experience

Learn more

Status DM720

Current Loop Indicator, 0.004A-0.02A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DM720. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status DM720.

Newark

Datasheet1 page11 years ago
Datasheet1 page16 years ago

Descriptions

Descriptions of Status DM720 provided by its distributors.

CURRENT LOOP INDICATOR, 0.004A-0.02A
CURRENT LOOP INDICATOR, 0.004A-0.02A; No. of Digits / Alpha: 4; Meter Function: Current Loop Indicator; Meter Range: 4mA to 20mA; Digit Height: 10mm; Panel Cutout Height: 22mm; Panel Cutout Width: 45mm; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -10°C; Operating Temperature Max: 60°C; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments