Startech UUSBHAUB6IN

6IN Micro Usb Cable - A to Micro B - Usb to Micro B - Usb 2.0 A Male to Usb 2.0
$ 6.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech UUSBHAUB6IN.

Official Datasheet18 years ago

Inventory History

3 month trend:
-79.77%

Descriptions

Descriptions of Startech UUSBHAUB6IN provided by its distributors.

6IN MICRO USB CABLE - A TO MICRO B - USB TO MICRO B - USB 2.0 A MALE TO USB 2.0
Usb Cable, 2.0Mini A-Micro B Plug, 0.15M; |Startech UUSBHAUB6IN
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 152 / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR