What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USBPNLBFBM1

1 Ft Panel Mount Usb Cable B to B - F/m- Usb Cable - Usb Type B (f) to Usb
$ 9.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBPNLBFBM1.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-16.43%

Descriptions

Descriptions of Startech USBPNLBFBM1 provided by its distributors.

1 FT PANEL MOUNT USB CABLE B TO B - F/M- USB CABLE - USB TYPE B (F) TO USB
Startech USBline, USB BPublic penetrationUSB BMother seat, 300mmlong, USB 2.0
Cable Assembly, 4 Conductor(s), Communication Cable
Usb Cbl, A Plug To A Receptacle, 300Mm; |Startech USBPNLBFBM1
LEAD, PANEL MOUNT USB B FEMALE-B MALE;
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-B Socket / Cable Design = Round / Length mm = 305 / Jacket Colour = Black / Function = Connects USB Device to Computer / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR