Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USBINT5PIN12

Cable Assy, 5P Idc Rcpt-Rcpt, 305Mm Rohs Compliant: Yes |Startech USBINT5PIN12
$ 4.23
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBINT5PIN12.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Descriptions

Descriptions of Startech USBINT5PIN12 provided by its distributors.

Cable Assy, 5P Idc Rcpt-Rcpt, 305Mm Rohs Compliant: Yes |Startech USBINT5PIN12
CABLE ASSY, 5P IDC RCPT-RCPT, 305MM; Available until stocks are exhausted
USB IDC MOTHERBOARD HEADER CABLE - F/F, 12IN INTERNAL 5 PIN
Connector A = IDC 5-Pin / Connector B = IDC 5-Pin / Cable Type = USB / Length mm = 304.8 / Jacket Colour = Black
电缆组件, 5P IDC RCPT-RCPT, 305MM;

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR