What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USBEXTAA3BK

StarTech.com USBEXTAA3BK 3 ft Black USB 2.0 Extension Cable A To A - M/F
$ 5.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBEXTAA3BK.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech USBEXTAA3BK provided by its distributors.

StarTech.com USBEXTAA3BK 3 ft Black USB 2.0 Extension Cable A To A - M/F
CABLE ASSY, USB A PLUG-USB A RCPT, 0.9M; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:0.9m; Cable Length - Imperial:3ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 914 / Plating Material = Nickel / Jacket Colour = Black / Function = Extender / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR