Startech USBAB1ML

1M Usb 2.0 A to Left Angle B Cable Cord - 1 M Usb Printer Cable - Left Angle
$ 7.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAB1ML.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.95%

Descriptions

Descriptions of Startech USBAB1ML provided by its distributors.

1M USB 2.0 A TO LEFT ANGLE B CABLE CORD - 1 M USB PRINTER CABLE - LEFT ANGLE
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
Startech USBline, USB APublic penetrationUSB BMale plug, 1mlong, USB 2.0, Black
Usb Cbl, Type A Plug To Type B Plug, 1M; |Startech USBAB1ML
LEAD, USB2.0 A MALE-LEFT ANG USB B MALE;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR