Startech USB56KEMH2

StarTech.com USB56KEMH2 USB 2.0 Fax Modem - 56K External Hardware Dial Up
$ 58.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB56KEMH2.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-68.79%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech USB56KEMH2 provided by its distributors.

StarTech.com USB56KEMH2 USB 2.0 Fax Modem - 56K External Hardware Dial Up
StarTech.com Network port converter, USB ATORJ11, 1ports
FAX MODEM, V.92, USB 2.0, FAX/CMR/POS;
StarTech.com USB56KEMH2 USBネットワークアダプタ
Colour = Black / Transfer rate = 56 Kbps / Interface A = USB 2.0 / Connection A = USB-A / Connection B = RJ11 / Width mm = 27 / Height mm = 20 / Dimensions H x W x D = 20 x 27 x 77 mm / Depth mm = 77 / Packaging = Bus-powered

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR