Startech USB3LINK

Usb 3.0 Data Transfer Cable For Mac And Windows - Incl Mac Os X And Windows 8
$ 60.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3LINK.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-73.40%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech USB3LINK provided by its distributors.

USB 3.0 DATA TRANSFER CABLE FOR MAC AND WINDOWS - INCL MAC OS X AND WINDOWS 8
Startech USB Cable, USB A Plug to USB A Plug, 1.9m, USB 3.0, Black
Cable Assembly, 9 Conductor(s), Communication Cable
USB CBL, TYPE A PLUG-TYPE A PLUG, 1.83M;
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-A Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 1.9 / Jacket Colour = Black / Function = Connects USB Device to Computer / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR