What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USB31CCV1M

StarTech.com USB31CCV1M 3ft (1m) USB C Cable 10Gbps - USB-IF Certified USB-C Ca
$ 24.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CCV1M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech USB31CCV1M provided by its distributors.

StarTech.com USB31CCV1M 3ft (1m) USB C Cable 10Gbps - USB-IF Certified USB-C Ca
StarTech.com USBline, USB CPublic penetrationUSB CMale plug, 1mlong, USB 3.0, Black/grey
USB CABLE, 3.1/3.2, C PLUG-C PLUG, 1M ROHS COMPLIANT: YES
StarTech.com USB31CCV1M USBケーブル
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR