What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USB31AC1M

1m (3ft) USB 3.1 USB-C to USB-A Cable - USB Type-C to USB Type-A USB 3.1 Gen 2 10Gbps Cable
$ 16.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31AC1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-8.00%

Descriptions

Descriptions of Startech USB31AC1M provided by its distributors.

1m (3ft) USB 3.1 USB-C to USB-A Cable - USB Type-C to USB Type-A USB 3.1 Gen 2 10Gbps Cable
StarTech USB31AC1M USB-C Male to USB-A Male Cable - 3 Feet - USB 3.1 (10Gbps)
Connector A = USB-A Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR