Startech USB315CCV2M

StarTech.com USB315CCV2M 6ft (2m) USB C Cable 5Gbps - High Quality USB-C Cable
$ 25.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB315CCV2M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-86.77%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech USB315CCV2M provided by its distributors.

StarTech.com USB315CCV2M 6ft (2m) USB C Cable 5Gbps - High Quality USB-C Cable
StarTech.com USBline, USB CPublic penetrationUSB CMale plug, 2mlong, USB 3.0, Black/grey
Cable Assembly, 24 Conductor(s), 30, 32AWG, Communication Cable
Usb Cable, Type C Plug-C Plug, 2M; |Startech USB315CCV2M
Startech 6ft USB C Cable 5Gbps Gen1
StarTech.com USB315CCV2M USBケーブル
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR