What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USB315AC1M

Startech USB315AC1M USB to USB-C Cable - M/M - 1 m (3 ft.) - USB 3.0 - USB-A to USB-C
$ 16.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB315AC1M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+6.54%

Descriptions

Descriptions of Startech USB315AC1M provided by its distributors.

Startech USB315AC1M USB to USB-C Cable - M/M - 1 m (3 ft.) - USB 3.0 - USB-A to USB-C
Startech USBline, USB APublic penetrationUSB CMale plug, 1mlong, USB 3.0, Black
CONNECT YOUR USB TYPE-C DEVICES TO A COMPUTER - 3FT USB A TO USB C CABLE - 3 FT
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 1 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR