Startech USB2TYPEM2M

2M Usb to Type M Barrel Cable - Usb to 5.5MM 5V DC Cable - Usb to Barrel Jack 5V DC Plug
$ 9.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2TYPEM2M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-28.25%

Descriptions

Descriptions of Startech USB2TYPEM2M provided by its distributors.

2M USB TO TYPE M BARREL CABLE - USB TO 5.5MM 5V DC CABLE - USB TO BARREL JACK 5V DC PLUG
StarTech.com USBline, USB APublic penetration2.1mm DC power male plug, 2mlong, USB 2.0, Black
Jacket Colour = Black / External Material = PVC / Function = Charger / Cross-Section AWG AWG = 28 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = 5.5 x 2.1 mm Barrel Plug / Length m = 2 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR