Startech USB2AUB2RA2M

Startech USBline, USB APublic penetrationMicro USB BMale plug, 2mlong, USB 2.0, Black
$ 11.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2AUB2RA2M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-85.69%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech USB2AUB2RA2M provided by its distributors.

Startech USBline, USB APublic penetrationMicro USB BMale plug, 2mlong, USB 2.0, Black
StarTech.com 2m 6 ft Micro-USB Cable with Right-Angled Connectors - M/M - USB A to Micro B Cable
Cable Assembly, 24, 30AWG, Communication Cable
StarTech.com USB2AUB2RA2M USBケーブル
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR