What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech USB2AAEXT10M

10M Usb 2.0 Active Extension Cable M/f - 10 Meter Usb 2.0 Repeater / Extender
$ 73.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2AAEXT10M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech USB2AAEXT10M provided by its distributors.

10M USB 2.0 ACTIVE EXTENSION CABLE M/F - 10 METER USB 2.0 REPEATER / EXTENDER
StarTech USB2AAEXT10M 10m USB 2.0 Active Extension Cable - M/F
Startech USBExtension cord USBline, USB APublic penetrationUSB AMother seat, 10mlong, USB 2.0, Black
Cable Assembly, 4 Conductor(s)
StarTech.com USB2AAEXT10M ICソケットUSBケーブル
Jacket Colour = Black / External Material = PVC / Function = Extender / Speed Max. (Data) Mbps = 480 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB-A Socket / Length m = 10 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR