What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech US1GC30B

Startech Network port converter, USB CTORJ45, 2 Gbit/s, 5 Gbit/s, 1ports
$ 38.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US1GC30B.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech US1GC30B provided by its distributors.

Startech Network port converter, USB CTORJ45, 2 Gbit/s, 5 Gbit/s, 1ports
Input Connection = USB-C Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 1 / Network Speed Gbps = 1 / Cable Length mm = 145 / Width mm = 65 / Depth mm = 25 / Height mm = 15
Adaptor, Usb C Plug/Rj45 Jack, 9.3"; Conversion Type:Usb To Modular Converter; Baud Rate:-; Converter Connector Type:Rj45 Jack; Chip Type:Rtl8153; Cable Length - Metric:-; Cable Length - Imperial:-; Product Range:- Rohs Compliant: Yes |Startech US1GC30B

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR