What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech US1GC303APD

StarTech US1GC303APD USB-C to Ethernet Adapter with 3-Port USB 3.0 Hub and Power Delivery

$ 69.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US1GC303APD.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+46.36%

Descriptions

Descriptions of Startech US1GC303APD provided by its distributors.

StarTech US1GC303APD USB-C to Ethernet Adapter with 3-Port USB 3.0 Hub and Power Delivery
StarTech.com Network port converter, USB CTORJ45, 10/100/1000Mbit/s, 3ports
Adapter, Usb-C To Enet, Usbx3, Rj45X1; |Startech US1GC303APD
StarTech.com US1GC303APD USBネットワークアダプタ
Input Connection = USB-C Plug / Ports Total = 5 / USB Ports = 4 / Ports = RJ45 / Ports = USB-A 3.0 / Ports = USB-C PD / Power Source = Bus-Powered / Width mm = 95 / Depth mm = 17 / Height mm = 41

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR