Startech TBLT3MM2M

2m Thunderbolt 3 (20Gbps) USB-C Cable - Thunderbolt, USB, and DisplayPort Compatible
$ 53.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech TBLT3MM2M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Startech TBLT3MM2M provided by its distributors.

2m Thunderbolt 3 (20Gbps) USB-C Cable - Thunderbolt, USB, and DisplayPort Compatible
Startech USBline, Thunderbolt 3Public penetrationThunderbolt 3Male plug, 2mlong, USB 3.1
Jacket Colour = Black / External Material = PVC / Function = Multi Sync and Charge / Speed Max. (Data) Gbps = 20 / Connector A = Thunderbolt 3 Plug / Cable Design = Round / Connector B = Thunderbolt 3 Plug / Length m = 2 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR