Startech TBLT3MM1M

1m Thunderbolt 3 (20Gbps) USB-C Cable - Thunderbolt, USB, and DisplayPort Compatible
$ 48.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech TBLT3MM1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+37.87%

Descriptions

Descriptions of Startech TBLT3MM1M provided by its distributors.

1m Thunderbolt 3 (20Gbps) USB-C Cable - Thunderbolt, USB, and DisplayPort Compatible
StarTech.com TBLT3MM1M Thunderboltケーブル
RS APAC
Connector A = Thunderbolt 3 Plug / Connector B = Thunderbolt 3 Plug / Cable Design = Round / Speed Max. (Data) Gbps = 20 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR