Startech SV411KUSB

Kvm Switch Kit, Usb, 2 Port, Black Rohs Compliant: Yes |Startech SV411KUSB
$ 112.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV411KUSB.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-22.73%

Descriptions

Descriptions of Startech SV411KUSB provided by its distributors.

Kvm Switch Kit, Usb, 2 Port, Black Rohs Compliant: Yes |Startech SV411KUSB
Startech KVM, 4, , VGA, 3.5mm
Number of PCs / servers = 4 / Mouse / keyboard connection = USB-A / Monitor connection = VGA / Length mm = 95 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 2048 x 1536 / USB-Hub = No / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR