What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech SV231DD2DUA

Startech KVMSwitcher, 2port, support2monitor, DVIVideo Interface, 3.5mm Stereo Audio Interface
$ 157.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV231DD2DUA.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech SV231DD2DUA provided by its distributors.

Startech KVMSwitcher, 2port, support2monitor, DVIVideo Interface, 3.5mm Stereo Audio Interface
StarTech SV231DD2DUA 2 Port Dual DVI USB KVM Switch with Audio & USB 2.0 Hub
KVM SWITCH, 2PORT, MANUAL ROHS COMPLIANT: YES
StarTech.com SV231DD2DUA KVMスイッチ
Number of PCs / servers = 2 / Mouse / keyboard connection = USB-A / Monitor connection = DVI-I / Length mm = 160 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 1920 x 1200 / USB-Hub = Yes / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR