Startech ST7320USBC

6 Port Usb 3.0 / Usb 2.0 Combo Hub With 2A Charging Port 2X Usb 3.0 & 4X Usb 2.0 - Add
$ 75.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST7320USBC.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-12.01%

Descriptions

Descriptions of Startech ST7320USBC provided by its distributors.

6 PORT USB 3.0 / USB 2.0 COMBO HUB WITH 2A CHARGING PORT 2X USB 3.0 & 4X USB 2.0 - ADD
Startech USBHub, 6interface, USB 3.0, USB A, AC adapter power
StarTech.com ST7320USBC 7 Port USB 3.0/2.0 Hub With Charger
Fixed Positive LDO Regulator, 3.6V, 1.2V Dropout, PDSO5
Hub, 6 Port Usb3.0/Usb2.0 Combo; |Startech ST7320USBC
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 6 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Width mm = 99 / Depth mm = 60 / Height mm = 20

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR