Startech ST7300USBME

StarTech.com ST7300USBME StarTech.com 7-Port Industrial USB 3.0 Hub with ESD
$ 165.245

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST7300USBME.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-24.61%

Supply Chain

Introduction Date2020-01-14

Descriptions

Descriptions of Startech ST7300USBME provided by its distributors.

StarTech.com ST7300USBME StarTech.com 7-Port Industrial USB 3.0 Hub with ESD
ADD SEVEN USB 3.0 PORTS WITH THIS DIN RAIL OR SURFACE-MOUNTABLE METAL HUB - 15KV
StarTech.com USBHub, 7interface, USB 3.0, USB A, Terminal Connector Power
StarTech.com ST7300USBME USBハブ
USB Ports = 7 / Appliance Type = USB Hub / Interface Type A = USB 3.0 / Interface Type B = USB 3.0 / Connection Type A = USB-B Socket / Connection Type B = USB-A Socket / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Gbps = 5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 48 / Width mm = 54 / Depth mm = 145 / Height mm = 45

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR