Startech ST7300USB3B

7 Port Superspeed Usb 3.0 Hub - Desktopusb Hub With Power Adapter - Black
$ 79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST7300USB3B.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-2.56%

Descriptions

Descriptions of Startech ST7300USB3B provided by its distributors.

7 PORT SUPERSPEED USB 3.0 HUB - DESKTOPUSB HUB WITH POWER ADAPTER - BLACK
StarTech.com USBHub, 7interface, USB 3.0, USB A, AC adapter power
Usb 3.0 Hub, 7Port, 5Gbps, Mains Powered; |Startech ST7300USB3B
StarTech.com ST7300USB3B 7-Port USB 3.0 Hub - Desktop
USB 3.0 HUB, BUS POWERED, 7PORT, DESKTOP;
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 172 / Depth mm = 70 / Height mm = 23

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR