Startech ST73007UA

7-Port USB Hub, USB A to 7x USB-A Ports, USB 5Gbps, Self-Powered, Portable Laptop USB 3.0 Hub
$ 76.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST73007UA.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-37.46%

Supply Chain

Introduction Date2019-01-31

Descriptions

Descriptions of Startech ST73007UA provided by its distributors.

7-Port USB Hub, USB A to 7x USB-A Ports, USB 5Gbps, Self-Powered, Portable Laptop USB 3.0 Hub
7 PORT COMPACT USB 3.0 HUB WITH BUILT-IN CABLE - ALUMINUM USB HUB - SILVER
Usb 3.0 Hub, 7Port, 5Gbps, Mains Powered; |Startech ST73007UA
Startech USBHub, 7interface, USB 3.0, USB A, AC adapter power
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 183 / Depth mm = 37 / Height mm = 18

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR