Startech ST7200USBM

Usb 2.0 Hub - 7 Port - Mountable Ruggedindustrial - Self Powered Usb Hub
$ 123.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST7200USBM.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+59.74%

Descriptions

Descriptions of Startech ST7200USBM provided by its distributors.

USB 2.0 HUB - 7 PORT - MOUNTABLE RUGGEDINDUSTRIAL - SELF POWERED USB HUB
HUB, 7 PORT, 480MBPS, BUS/SELF PWRD; No. of Ports:7Ports; Hub Style:Bus, Self Powered; Product Range:- RoHS Compliant: Yes
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 7 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 62 / Depth mm = 133 / Height mm = 36

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7200USBM.
  • ST7200USBM..