Startech ST4300USBM

StarTech.com USBHub, 4interface, USB 3.0, USB A, AC adapter power
$ 152.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST4300USBM.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+216%

Descriptions

Descriptions of Startech ST4300USBM provided by its distributors.

StarTech.com USBHub, 4interface, USB 3.0, USB A, AC adapter power
StarTech.com ST4300USBM 4-Port Industrial USB 3.0 Hub - Mountable
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Mounting Type = Desktop / Mounting Type = Wall Mount / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = AU Type I Plug / Power Plug = US Type A Plug / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 60 / Depth mm = 152 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR