Startech ST4300MINI

StarTech.com ST4300MINI 4 Port USB 3.0 Hub (SuperSpeed 5Gbps) with Fast Charge
$ 44.923

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST4300MINI.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-8.67%

Descriptions

Descriptions of Startech ST4300MINI provided by its distributors.

StarTech.com ST4300MINI 4 Port USB 3.0 Hub (SuperSpeed 5Gbps) with Fast Charge
4 PORT USB 3.0 HUB 5GBPS - MINI HUB WITH CHARGE PORT - INCLUDES POWER ADAPTER
Usb 3.0 Hub, 4Port, 5Gbps, Bus Powered; |Startech ST4300MINI
Startech USB Hub, 4 Ports, USB 3.0, USB A, AC Adapter Power
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 142 / Depth mm = 35 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR