Startech ST3300GU3B

3 Port Portable Usb 3.0 Hub W/ Gigabit Ethernet Adapter Nic - Aluminum W/ Cable
$ 60.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST3300GU3B.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+31.65%

Descriptions

Descriptions of Startech ST3300GU3B provided by its distributors.

3 PORT PORTABLE USB 3.0 HUB W/ GIGABIT ETHERNET ADAPTER NIC - ALUMINUM W/ CABLE
Startech USBHub, 3interface, USB 3.0, USB A, AC adapter power
Hub, Usb 3.0; |Startech ST3300GU3B
USB 3.0 HUB, BUS POWERED, 3PORT;
Output Ports = USB-A Socket / Output Ports = RJ45 Socket / RJ45 Ports = Ja / USB Ports = 3 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 87 / Depth mm = 43 / Height mm = 14

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR