What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech ST16C450CP40

IC, CMOS, UART, 16C450, DIP40; No. of Channels: 1 Channel; Data Rate: 1.5Mbps; Supply Voltage Min: 2.97V; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ST16C450CP40. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST16C450CP40.

Farnell

Datasheet28 pages22 years ago

Descriptions

Descriptions of Startech ST16C450CP40 provided by its distributors.

IC, CMOS, UART, 16C450, DIP40; No. of Channels: 1 Channel; Data Rate: 1.5Mbps; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 40Pins; Operating Temperature Min: 0°C; Operating Tempe

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR