Startech ST124HDBT

Startech HDMIextender, 4 x video port, 35mincrease the distance, Maximum resolution4096 x 2160
$ 683.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST124HDBT.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech ST124HDBT provided by its distributors.

Startech HDMIextender, 4 x video port, 35mincrease the distance, Maximum resolution4096 x 2160
3 PORT HDBASET EXTENDER KIT WITH 3 RECEIVERS - HDMI OVER CAT5 SPLITTER - 4K
3 Port HDBaseT Extender kit - Up to 4K
Appliance type = HDMI Extender / Signals = Ethernet / Signals = IR / Signals = HDMI / Distance m = 70 / Dimensions L x W x H = 200 x 145 x 30 mm / Weight kg = 1 / Width mm = 145 / Resolution = 4096 x 2160 / Resolution = 2560 x 1600 / Resolution = 1920 x 1080 / Resolution = 1280 x 720

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR