Startech ROLWRSTRST

Width mm = 96 / Height mm = 27 / Depth mm = 96 / Weight g = 56 / Colour = Silver
$ 19.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ROLWRSTRST.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+7.73%

Descriptions

Descriptions of Startech ROLWRSTRST provided by its distributors.

Width mm = 96 / Height mm = 27 / Depth mm = 96 / Weight g = 56 / Colour = Silver
WRIST REST - ERGONOMIC DESK WRIST PAD - SLIDING WRIST REST FOR MOUSE - SILVER
Wrist Rest, Sliding, Silver; |Startech ROLWRSTRST
Palm Rest, 9.6 x 9.6 x 2.7cm, silvery,white

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR