Startech QFXQSFPDAC1M

Juniper QFX-QSFP-DAC-1M Comp Qsfp+ Dac Twinax Cable - 1 M (3.3 Ft) - RJ45 Copper
$ 33.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech QFXQSFPDAC1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Startech QFXQSFPDAC1M provided by its distributors.

JUNIPER QFX-QSFP-DAC-1M COMP QSFP+ DAC TWINAX CABLE - 1 M (3.3 FT) - RJ45 COPPER
100% JUNIPER QFX-QSFP-DAC-1M COMPATIBLE 1M DIRECT ATTACHED CABLE - 40 GBPS PASSI
Startech Transceiver, QSFP Port, Compatible with Juniper
Connection Type A = QSFP+ / Connection Type B = QSFP+ / Length m = 1 / Colour = Black / Transfer Rate Gbps = 40 / Jacket Material = PVC / Conductor Material = Copper / Impedance Ohm = 100

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR