Startech POEINJ4G

Ethernet Extender, Gigabit Midspan, 4 Port, Poe+ Injector, 802.3AT & 802.3AF
$ 181.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech POEINJ4G.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-11.62%

Descriptions

Descriptions of Startech POEINJ4G provided by its distributors.

ETHERNET EXTENDER, GIGABIT MIDSPAN, 4 PORT, POE+ INJECTOR, 802.3AT & 802.3AF
StarTech POEINJ4G 4Pt GbE PoE Midspan - Power over Ethernet Injector
Startech Ethernet switch, rate10/100/1000Mbit/s
Product Type = Injector / PoE Power Budget W = 30 / Ports = 8 / RJ45 Ports = 4 / PoE Ports = 4 / Network Speed Gbps = 2 / Mounting Type = Desktop / Mounting Type = Wall Mount / Current Consumption A = 2.4 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 70 / Depth mm = 94 / Height mm = 26

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR