What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech NETRS2321POE

STARTECH.COM NETRS2321POE 1 Port Serial Ethernet Device Server - Power Over
$ 220.79
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech NETRS2321POE.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Descriptions

Descriptions of Startech NETRS2321POE provided by its distributors.

STARTECH.COM NETRS2321POE 1 Port Serial Ethernet Device Server - Power Over
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Mounting Type = Wall Mount / Baud Rate Kbps = 115.2 / Input Current mA = 100 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Width mm = 66 / Depth mm = 107 / Height mm = 25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR