What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech NETRS2321P

Connect to, Configure And Remotely Manage An RS-232 Serial Device Over An Ip Net
$ 217.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech NETRS2321P.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Startech NETRS2321P provided by its distributors.

CONNECT TO, CONFIGURE AND REMOTELY MANAGE AN RS-232 SERIAL DEVICE OVER AN IP NET
RS232 SERIAL ETHERNET DEVICE SERVER - POE POWER OVER ETHERNET 1 PORT
DEVICE SERVER, RS232 PLUG TO RJ45 LAN ROHS COMPLIANT: YES
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 460.8 / Input Current mA = 360 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Width mm = 53 / Depth mm = 86 / Height mm = 23 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR