What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech M2E1BMU31C

StarTech.com M2E1BMU31C USB-C 10Gbps to M.2 NVMe SSD Enclosure - Portable Exter
$ 64.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech M2E1BMU31C.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech M2E1BMU31C provided by its distributors.

StarTech.com M2E1BMU31C USB-C 10Gbps to M.2 NVMe SSD Enclosure - Portable Exter
ENCLOSURE, USB-C TO M.2 NVME SSD, 10GBPSENCLOSURE, USB-C TO M.2 NVME SSD, 10GBPS; Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:- RoHS Compliant: Yes
Operating System = Windows / Operating System = MacOS / Housing Connection = External Enclosure / HDD Interface = M.2 / Height mm = 13 / Width mm = 40 / Depth mm = 108 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR