Startech HB31C3A1CME

Usb C Hub 10GBPS, 4 Port, Metal Industrial Usb Type-c Hub W/ 3XUSB-A & 1XUSB-C
$ 183.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB31C3A1CME.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+171%

Descriptions

Descriptions of Startech HB31C3A1CME provided by its distributors.

USB C HUB 10GBPS, 4 PORT, METAL INDUSTRIAL USB TYPE-C HUB W/ 3XUSB-A & 1XUSB-C
Usb-C Hub, 4Port, 10Gbps, Mains Powered; |Startech HB31C3A1CME
USBHub, 4interface, USB C, USB A, USB C, AC adapter power
Industrial 4 Port USB C Hub 10Gbps 3A/1C
Input Connection = USB-C Socket / Output Ports = USB-A Socket / Output Ports = USB-C Socket / USB Ports = 4 / USB Standard = 3.1 / Speed Max. (Data) Gbps = 10 / Mounting Type = Desktop / Mounting Type = Wall Mount / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = AU Type I Plug / Power Plug = US Type A Plug / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Width mm = 60 / Depth mm = 152 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR