Startech HB31C2A1CGS

3-PORT Usb 3.1 Gen 2 Hub With 2X USB-A/1X Usb-c 10GBPS And Bc 1.2 Charging - G
$ 85.885

Price and Stock

Inventory History

3 month trend:
+35.71%

Descriptions

Descriptions of Startech HB31C2A1CGS provided by its distributors.

3-PORT USB 3.1 GEN 2 HUB WITH 2X USB-A/1X USB-C 10GBPS AND BC 1.2 CHARGING - G
StarTech.com HB31C2A1CGS StarTech.com ~3 Port USB C 3.2 Gen 2 Hub with
Startech USB Hub, 3-Port, USB 3.1, USB A, USB C, AC Adapter Power
Hub, 3-Port, 10 Gbps, Bus Powered; |Startech HB31C2A1CGS
Output Ports = USB-A Socket / Output Ports = USB-C Socket / Output Ports = RJ45 Socket / RJ45 Ports = Ja / USB Ports = 4 / USB Standard = 3.1 / Speed Max. (Data) Gbps = 10 / Power Source = Bus-Powered / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 100 / Depth mm = 60 / Height mm = 25

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR